The ATtiny817 Evaluation Kit is an evaluation board for the ATtiny817 microcontroller, supporting operating systems including Win 7, Win 8, Win 10, Win Server 2012, Win Vista, and Win XP. It features a maximum clock rate of 0.032768 and includes USB, I2C, and SPI interfaces, as well as 2 GPIOs. The kit is compatible with Atmel Studio IDE and supports JTAG. It also features daughter cards and is available for Windows operating systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATTINY817-XPRO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Evaluation Kit |
| Supported Device | ATtiny817 |
| Supported Device Technology | Microcontroller |
| Operating Systems | Win 7|Win 8|Win 10|Win Server 2012|Win Vista|Win XP |
| Maximum Clock Rate | 0.032768MHz |
| USB | 1 |
| I2C | 1 |
| SPI | 1 |
| GPIO | 2 |
| IDE | Atmel Studio |
| JTAG Support | No |
| Audio Interfaces | No |
| Windows | Win 7|Win 8|Win 10|Win Server 2012|Win Vista|Win XP |
| Daughter Cards | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip ATTINY817-XPRO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.