
The ATTINY84-15MZ is an 8KB AVR microcontroller with a 16MHz frequency and 5.5V maximum supply voltage. It features a QFN-20 package and operates over a temperature range of -40°C to 125°C. The device has 12 programmable I/Os, 2 timers/counters, and a range of peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It is RoHS compliant and available in a cut tape packaging.
Microchip ATTINY84-15MZ technical specifications.
| Package/Case | QFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY84-15MZ to view detailed technical specifications.
No datasheet is available for this part.
