
8-bit RISC microcontroller featuring 8KB Flash program memory and 512 bytes of RAM. Operates with a maximum clock frequency of 12MHz and a supply voltage range of 1.7V to 5.5V, with a nominal 3.3V. This integrated circuit offers 12 I/O lines and includes PWM channels and an ADC. Packaged in a 20-terminal, 3x3mm VQFN (S-PQCC-N20) with an industrial temperature grade (-40°C to 85°C).
Microchip ATTINY841-MMH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATTINY841-MMH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.