8-bit AVR microcontroller featuring 8KB FLASH memory and 512B RAM. This surface mount SOIC package offers 12 programmable I/O pins, operating at up to 20MHz with an internal oscillator. Includes SPI interface, two timers/counters, and peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and a temperature sensor. Operates from 1.8V to 5.5V supply voltage, with a temperature range of -40°C to 125°C.
Microchip ATTINY84A-SSFR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SPI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY84A-SSFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
