The PIC 16F microcontroller features a 3.5KB FLASH memory, 13 I/Os, and operates over a temperature range of -40°C to 125°C. It is packaged in a SSOP package and is available in rail or tube packaging. The device includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It is compliant with RoHS regulations.
Microchip ATTINY84V-10MUR technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Max Operating Temperature | 125°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 13 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY84V-10MUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
