8-bit AVR microcontroller featuring 8KB FLASH memory and 512B RAM. Operates at up to 10MHz with an 8-bit address and data bus. Includes 12 I/O pins, 8 ADC channels, 2 PWM channels, 1 I2C, 1 SPI, and 1 UART interface. DIP package for through-hole mounting, with an operating temperature range of -40°C to 85°C and a supply voltage from 1.8V to 5.5V. On-chip peripherals include Brown-out Detect/Reset, POR, WDT, and a Temp Sensor.
Microchip ATTINY84V-10PU technical specifications.
| Access Time | 10us |
| Address Bus Width | 8b |
| Package/Case | DIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Height | 5.334mm |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Termination | Through Hole |
| Width | 7.112mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY84V-10PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.