
8-bit microcontroller with 8KB FLASH memory, operating at up to 20MHz. Features include 4 ADC channels, 1 I2C, 1 SPI, and 2 PWM channels. This lead-free, RoHS compliant QFN package component offers a supply voltage range of 2.7V to 5.5V and an operating temperature range of -40°C to 85°C. Integrated peripherals include Brown-out Detect/Reset, POR, and WDT.
Microchip ATTINY85-20MUR technical specifications.
| Package/Case | QFN |
| Frequency | 20MHz |
| Height | 800um |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of ADC Channels | 4 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY85-20MUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
