
The ATTINY85-20PU is an 8KB FLASH microcontroller from Microchip, featuring a 20us access time and 6 I/Os. It operates within a temperature range of -40°C to 85°C and is available in a lead-free DIP-8 package. This microcontroller includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Microchip ATTINY85-20PU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY85-20PU technical specifications.
| Access Time | 20us |
| Package/Case | DIP |
| Core Architecture | AVR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 6 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY85-20PU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
