
8-bit AVR microcontroller featuring 8KB FLASH memory and 512B RAM. This surface mount QFN package operates at up to 10MHz, with a supply voltage range of 1.8V to 5.5V. Includes 6 I/Os, 4 ADC channels, 1 I2C, 1 SPI, 1 UART, and 6 PWM channels, supported by 2 timers/counters. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Microchip ATTINY85V-10MU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY85V-10MU technical specifications.
| Package/Case | QFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Height | 0.8mm |
| Length | 4mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 6 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny, Functional Safety (FuSa) |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY85V-10MU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
