
8-bit AVR microcontroller featuring 8KB FLASH memory and 256B RAM. Operates at up to 10MHz with an 8-bit data bus width. Offers 6 I/O pins, 4 ADC channels, 2 PWM channels, and 1 I2C/SPI channel. Includes 2 timers/counters and internal oscillator. Packaged in an 8-pin SOIC surface mount case, operating from 1.8V to 5.5V and -40°C to 85°C.
Sign in to ask questions about the Microchip ATTINY85V-10SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY85V-10SH technical specifications.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Height | 2.16mm |
| Length | 5.35mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 6 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY85V-10SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
