The ATTINY85V-10SHR is an 8KB AVR microcontroller with a core architecture of AVR, packaged in a SOIC-8 package, suitable for surface mount. It features an internal oscillator and 6 I/Os. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The microcontroller includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATTINY85V-10SHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY85V-10SHR technical specifications.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY85V-10SHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.