
8-bit microcontroller with 8KB Flash memory, 512B RAM, and 768B OTP memory. Features an 8-bit PIC core architecture, operating at up to 10MHz with an internal oscillator. Offers 5 I/Os and 6 programmable I/O pins, supporting SPI interface. Includes POR and WDT peripherals, with 2 timers/counters. Packaged in an 8-pin SOIC surface mount with tin contact plating, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip ATTINY85V-10SUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY85V-10SUR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 768B |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY85V-10SUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
