
8-bit AVR microcontroller featuring 8KB FLASH memory and 1024B RAM. Operates at up to 16MHz with an 8-bit data bus width. Offers 16 I/O pins, 11 ADC channels, and multiple communication interfaces including I2C, SPI, and UART. Includes 2 timers/counters and peripherals like Brown-out Detect and POR. Packaged in a surface-mount SOIC for efficient integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATTINY87-SU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 2.65mm |
| Interface | I2C, SPI, UART, USART, LIN |
| Length | 13mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 11 |
| Number of I/Os | 16 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 1024B |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY87-SU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
