
The ATTINY88-15MZ is an 8-bit AVR microcontroller with 8KB of FLASH memory. It features a QFN-32 package and operates over a temperature range of -40°C to 125°C. The device is compliant with AEC-Q100 and is lead-free. It has 28 I/Os and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a temperature sensor. The microcontroller is suitable for automotive applications.
Sign in to ask questions about the Microchip ATTINY88-15MZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY88-15MZ technical specifications.
| Package/Case | QFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 28 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, AVR® ATtiny |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY88-15MZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
