Sign in to ask questions about the Microchip ATTINY88-AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY88-AUR technical specifications.
| Core Architecture | PIC |
| Frequency | 12MHz |
| Interface | I2C, SPI, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 5 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 12F |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY88-AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
