
The ATTINY88-MMH is an 8KB FLASH AVR microcontroller with 24 I/Os, featuring internal oscillator and support for I2C and SPI interfaces. It operates over a temperature range of -40°C to 85°C and is available in a VQFN-28 package. This device is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Microchip ATTINY88-MMH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY88-MMH technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY88-MMH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
