
8-bit AVR microcontroller featuring 8KB FLASH memory and 512B RAM. Operates at up to 12MHz with an 8-bit data bus width. Includes I2C and SPI interfaces, 6 ADC channels, and 2 PWM channels. Packaged in a 28-pin VQFN for surface mounting, with a supply voltage range of 1.8V to 5.5V and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip ATTINY88-MMU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY88-MMU technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Height | 0.95mm |
| Interface | I2C, SPI |
| Length | 4.05mm |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 6 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Width | 4.05mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY88-MMU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
