
8-bit AVR microcontroller featuring 8KB FLASH memory and 24 I/Os. This surface mount device utilizes an AVR core architecture with I2C and SPI interfaces. Integrated peripherals include Brown-out Detect/Reset, POR, and WDT. Operating temperature range spans -40°C to 85°C, with an internal oscillator and RoHS compliance.
Sign in to ask questions about the Microchip ATTINY88-MMUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY88-MMUR technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY88-MMUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
