The AVR32 UC3 D microcontroller is a 48MHz device with 128KB of FLASH memory and 16KB of RAM. It features a QFN-48 package and is suitable for surface mount applications. The microcontroller operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer, as well as DMA support.
Sign in to ask questions about the Microchip ATUC128D4-Z1UT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATUC128D4-Z1UT technical specifications.
| Package/Case | QFN |
| Core Architecture | AVR |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of PWM Channels | 7 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR®32 UC3 D |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATUC128D4-Z1UT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.