32-bit AVR microcontroller with 128KB FLASH and 32KB RAM. Features a 50MHz core frequency, supporting I2C, SPI, USB, UART, and USART interfaces. Operates from 1.62V to 1.98V with an internal oscillator and 36 programmable I/Os. Includes 7 timers/counters, DMA, and watchdog timer. Packaged in a 48-pin TQFP with tin contact plating, suitable for surface mounting.
Sign in to ask questions about the Microchip ATUC128L4U-AUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATUC128L4U-AUT technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.98V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 450 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | AVR®32 UC3 L |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATUC128L4U-AUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
