The ATUC256L3U-Z3UTES is a 32-bit quad-core microcontroller with a supply voltage range of 1.62 to 1.98V and a maximum clock frequency of 16MHz. It features 51 I/O lines and a 32-bit architecture. The device is packaged in a QFN-64 package and supports various peripherals, including PWM channels, ADC, DMA, and DAC channels. It is designed for use in a variety of applications, including those requiring high-performance processing and control.
Microchip ATUC256L3U-Z3UTES technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 51 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.