
32-bit AVR microcontroller featuring 256KB FLASH memory and 32KB RAM. Operates at up to 50MHz with an internal oscillator. Offers I2C, SPI, USB, UART, and USART interfaces. Includes 36 programmable I/Os, 7 timers/counters, and peripherals like DMA, PWM, and watchdog timer. Operates from 1.62V to 1.98V, with a temperature range of -40°C to 85°C. Surface mountable in an LGA package.
Sign in to ask questions about the Microchip ATUC256L4U-D3HT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATUC256L4U-D3HT technical specifications.
| Package/Case | LGA |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.98V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 2450 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR®32 UC3 L |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATUC256L4U-D3HT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
