IC MCU 32BIT 64KB FLASH 64QFN
Microchip ATUC64D3-Z2UR technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 48MHz |
| Interface | I2C, SPI, UART, USART, USB |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 51 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, DMA |
| RoHS Compliant | Yes |
| Series | AVR®32 UC3 D |
| RoHS | Compliant |
No datasheet is available for this part.