
The Microchip ATUC64L4U-D3HR is a 32-bit AVR microcontroller with 64KB of one-time programmable (OTP) FLASH memory and 16KB of RAM. It operates at a maximum frequency of 50MHz and features a 36-pin DIP package with surface mount capabilities. The device is designed to operate within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It supports multiple interfaces, including I2C, SPI, USB, UART, and USART, and includes peripherals such as brown-out detect/reset, power-on reset, and watchdog timer.
Microchip ATUC64L4U-D3HR technical specifications.
| Package/Case | DIP |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.98V |
| Memory Size | 64KB |
| Memory Type | OTP, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT, PWM, DMA |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATUC64L4U-D3HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
