
32-bit AVR microcontroller with 64KB FLASH and 16KB RAM. Features a 50MHz core frequency, supporting I2C, SPI, USB, UART, and USART interfaces. Operates from 1.62V to 1.98V with an operating temperature range of -40°C to 85°C. Includes 36 programmable I/Os, 7 timers/counters, and peripherals like DMA, PWM, and WDT. Surface mountable in an LGA package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATUC64L4U-D3HT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATUC64L4U-D3HT technical specifications.
| Package/Case | LGA |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.98V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 5000 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR®32 UC3 L |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATUC64L4U-D3HT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.