The ATV2500BQ-25DI is a complex programmable logic device from Microchip, packaged in a CDIP case and mounted through a hole. It operates over a temperature range of 0 to 70°C and is not RoHS compliant. The device contains lead and is available in a rail or tube packaging format.
Sign in to ask questions about the Microchip ATV2500BQ-25DI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATV2500BQ-25DI technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Gates | 2500 |
| Number of I/Os | 24 |
| Number of Macrocells | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ATV2500B(L) and BQ(L) |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATV2500BQ-25DI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.