
IC CPLD QTR PWR 25NS OTP 44PLCC
Microchip ATV2500BQ-25JC technical specifications.
| Package/Case | J |
| Lead Free | Contains Lead |
| Max Frequency | 36MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Gates | 2500 |
| Number of I/Os | 24 |
| Number of Macrocells | 24 |
| Number of Programmable I/O | 24 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ATV2500B(L) and BQ(L) |
| RoHS | Not Compliant |
No datasheet is available for this part.