Sign in to ask questions about the Microchip ATV2500BQ-25JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATV2500BQ-25JI technical specifications.
| Package/Case | J |
| Lead Free | Contains Lead |
| Max Frequency | 36MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 24 |
| Number of Macrocells | 24 |
| Number of Programmable I/O | 24 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ATV2500B(L) and BQ(L) |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATV2500BQ-25JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.