
The ATV2500BQ-25KC is a complex programmable logic device from Microchip, featuring 2500 gates and 24 I/Os. It is available in an LCC package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is packaged in rail or tube form. Note that this device is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 24 |
| Number of Macrocells | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ATV2500B(L) and BQ(L) |
| RoHS | Not Compliant |