The ATV2500BQL-30DM/883 is a 33MHz EPROM from Microchip, packaged in a PLCC and designed for surface mount applications. It operates within a temperature range of -55°C to 125°C and can withstand supply voltages up to 5.5V. However, it is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Microchip ATV2500BQL-30DM/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATV2500BQL-30DM/883 technical specifications.
| Package/Case | PLCC |
| Frequency | 33MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Memory Type | EPROM, |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATV2500BQL-30DM/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.