The ATV750-20GM883 is a complex programmable logic device from Microchip, packaged in a CDIP. It operates over a temperature range of -55°C to 125°C and requires a 5V supply voltage. The device features 10 macro cells and a propagation delay of 20ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Max Operating Temperature | 125°C |
| Memory Type | EPROM, |
| Min Operating Temperature | -55°C |
| Number of Macro Cells | 10 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| Speed Grade | 20 |
| RoHS | Not CompliantNo |