CPLD ATV750B Family 10 Macro Cells 71MHz 0.65um (CMOS) Technology 5V 28-Pin LDCC
Checking distributor stock and pricing after the page loads.
| Max Frequency | 71MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Propagation Delay | 10ns |
| Speed Grade | 10 |
| RoHS | Compliant |