The ATWILC1000-MR1100B is a microcontroller module with an industrial temperature range of -40°C to 85°C. It operates on a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 4.2V. This module features 31 terminals and is compliant with TS 16949 screening level.
Sign in to ask questions about the Microchip ATWILC1000-MR1100B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATWILC1000-MR1100B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 31 |
| Min Operating Temperature | -40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATWILC1000-MR1100B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.