
Industrial temperature grade RF transceiver module for Wi-Fi applications. Features a 28-terminal JEDEC R-XXMA-N28 package with dimensions of 14.73mm width and 21.72mm length. Operates across a temperature range of -40°C to 85°C with a nominal supply voltage of 3.6V. This specialized telecom IC offers a single Wi-Fi function.
Sign in to ask questions about the Microchip ATWILC1000-MR110PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATWILC1000-MR110PB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N28 |
| Width | 14.73 |
| Length | 21.72 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATWILC1000-MR110PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.