Industrial temperature grade RF transceiver module featuring Wi-Fi connectivity. This microprocessor circuit integrates a 2.5V to 4.2V supply voltage range with a nominal 3.3V, operating from -40°C to 85°C. The module utilizes a U.FL antenna connector and is housed in a 36-terminal R-XXMA-N36 package, measuring 14.732mm in width and 22.428mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATWILC3000-MR110UA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N36 |
| Width | 14.732 |
| Length | 22.428 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATWILC3000-MR110UA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.