Industrial temperature grade wireless transceiver module featuring a microprocessor circuit. Operating temperature range from -40°C to 85°C with a nominal supply voltage of 3.6V (3V to 4.2V range). This 28-terminal integrated circuit, housed in an R-XXMA-N28 JEDEC package, measures 14.73mm in width and 21.72mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATWINC1500-MR210PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N28 |
| Width | 14.73 |
| Length | 21.72 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATWINC1500-MR210PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.