Industrial temperature grade microprocessor circuit with a maximum clock frequency of 48 MHz. Features a 3.3V nominal supply voltage, ranging from 2.7V to 3.6V. Housed in a 28-terminal JEDEC R-XXMA-N28 package with dimensions of 14.73mm width and 21.72mm length. Operates within a temperature range of -40°C to 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATWINC1500-MR210PB1952 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 80 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N28 |
| Width | 14.73 |
| Length | 21.72 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATWINC1500-MR210PB1952 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.