Industrial temperature grade 802.11 b/g/n Wi-Fi module operating at 2.472GHz with a data rate of 11000Kbps. Features a 28-pin SMD package with dimensions of 14.73mm width and 21.72mm length. Supports a supply voltage range of 2.7V to 3.6V, with a nominal voltage of 3.3V. Designed for network controller applications, this module operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATWINC1500-MR210PB1952-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N28 |
| Width | 14.73 |
| Length | 21.72 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | NETWORK CONTROLLER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATWINC1500-MR210PB1952-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.