
Industrial temperature grade microprocessor circuit, operating from -40°C to 85°C. Features a 3.3V nominal supply voltage, with a range of 2.7V to 3.6V. This 28-terminal component utilizes CMOS technology and is housed in an R-XXMA-N28 JEDEC package, measuring 14.73mm in width and 21.72mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N28 |
| Width | 14.73 |
| Length | 21.72 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| REACH | Compliant |
| Military Spec | False |