
Industrial temperature grade network controller IC, operating from 2.7V to 3.6V with a nominal supply of 3.3V. Features a CMOS microprocessor circuit with 28 terminals, housed in a R-XXMA-N28 JEDEC package. Maximum operating temperature reaches 85°C, with a minimum of -40°C. Dimensions are 21.72mm in length and 14.73mm in width.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N28 |
| Width | 14.73 |
| Length | 21.72 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | NETWORK CONTROLLER |
| REACH | Compliant |
| Military Spec | False |