
Industrial-grade microprocessor circuit, CMOS technology, operating from 2.7V to 3.6V with a nominal supply voltage of 3.3V. Features a 28-terminal configuration within a R-XXMA-N28 JEDEC package, measuring 14.73mm in width and 21.72mm in length. Supports an operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Microchip ATWINC1500-MR210UB1954 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATWINC1500-MR210UB1954 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N28 |
| Width | 14.73 |
| Length | 21.72 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATWINC1500-MR210UB1954 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.