ATWINC1500 802.11 Wireless LAN Starter Kit
Checking distributor stock and pricing after the page loads.
| Type | Starter Kit |
| Supported Device | ATWINC1500 |
| Supported Device Technology | 802.11 Wireless LAN |
| Interface Type | SPI/I2C/UART |
| Tradename | Xplained Pro |
| Compatible External Board | SAM D21 Xplained Pro |
| RoHS Version | 2002/95/EC |