The ATWINC1510-MR210PB1944 is a 28-pin industrial microprocessor circuit module from Microchip. It operates within a temperature range of -40°C to 85°C and requires a supply voltage between 2.7V and 3.6V. The module has 28 terminals and is packaged in a module type with dimensions of 14.73mm in width and 21.72mm in length.
Microchip ATWINC1510-MR210PB1944 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N28 |
| Width | 14.73 |
| Length | 21.72 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATWINC1510-MR210PB1944 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.