The ATWINC1510-MR210PB1961 is a 28-pin industrial microprocessor circuit module from Microchip. It operates within a temperature range of -40 to 85°C and has a nominal supply voltage of 3.6V, with a minimum of 3V and a maximum of 4.2V. The module is packaged in a 28-pin module with dimensions of 14.73mm in width and 21.72mm in length. It is a microprocessor circuit with unspecified terminal position.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N28 |
| Width | 14.73 |
| Length | 21.72 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| REACH | Compliant |
| Military Spec | False |