The ATWINC1510-MR210UB1952 is a 28-pin industrial microprocessor circuit module from Microchip. It operates within a temperature range of -40°C to 80°C and is supplied with a voltage between 2.7V and 3.6V. The module has a maximum clock frequency of 48MHz. It meets the TS 16949 screening level and is packaged in a 28-pin module.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N28 |
| Width | 14.73 |
| Length | 21.72 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |