
Industrial-grade combo wireless module supporting IEEE 802.11b/g/n WLAN and Bluetooth v4.0 (BLE) with Class I/Class II operation. Features a 36-pin configuration, operating temperature range of -40°C to 85°C, and a supply voltage range of 3V to 4.2V with a nominal 3.6V. This microprocessor circuit module is housed in an R-XXMA-N37 package with dimensions of 14.732mm width and 22.428mm length. Manufactured to TS 16949 screening levels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATWINC3400-MR210CA122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 37 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N37 |
| Width | 14.732 |
| Length | 22.428 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATWINC3400-MR210CA122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.