Industrial temperature grade combo wireless module supporting IEEE 802.11b/g/n WLAN and Bluetooth v4.0 (BLE) Class I/Class II. Features a 3.6V nominal supply voltage (3V-4.2V range) and operates across an industrial temperature range of -40°C to 85°C. This 36-terminal module, measuring 14.732mm in width and 22.428mm in length, is housed in an R-XXMA-N36 JEDEC package. It integrates microprocessor circuitry for comprehensive wireless connectivity.
Microchip ATWINC3400-MR210CA122-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N36 |
| Width | 14.732 |
| Length | 22.428 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATWINC3400-MR210CA122-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.