WINC3400-MR210CA Combo Wireless Module Extension Board
Microchip ATWINC3400-XPRO technical specifications.
| Type | Extension Board |
| Supported Device | WINC3400-MR210CA |
| Supported Device Technology | Combo Wireless Module |
| Typical Operating Frequency | 2400MHz |
| Interface Type | I2C/SPI/UART/USB |
| Tradename | Xplained Pro |
| Compatible External Board | I/O1 Xplained Pro|OLED1 Xplained Pro|PROTO1 Xplained Pro |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.