Sign in to ask questions about the Microchip ATWINC3400-XSTK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATWINC3400-XSTK technical specifications.
| Type | Evaluation Kit |
| Supported Device | WINC3400-MR210CA |
| Supported Device Technology | Combo Wireless Module |
| Interface Type | SPI/UART |
| Tradename | Xplained Pro |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip ATWINC3400-XSTK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.