
8-bit AVR XMEGA A1 microcontroller featuring 128KB FLASH and 8KB RAM. Operates at up to 32MHz with a 1.6V to 3.6V supply voltage. Offers extensive I/O with 78 pins, supporting I2C, SPI, IrDA, UART, USART, and EBI/EMI interfaces. Includes 8 ADC channels, 8 timers/counters, and peripherals like DMA, POR, PWM, and WDT. Packaged in a 100-TQFP surface-mount format, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Microchip ATXMEGA128A1-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA128A1-AU technical specifications.
| Package/Case | A |
| Core Architecture | AVR |
| Frequency | 32MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 78 |
| Number of I2C Channels | 4 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® A1 |
| Watchdog Timer | Yes |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA128A1-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
